Würth Elektronik WE-DPC HV SMD Dual Powerchokes

Würth Elektronik WE-DPC HV SMD Dual Powerchokes are small, magnetically shielded SMD coupled inductors with two identical windings (1:1 turn ratio). The WE-DPC HV series has a 1.5kV isolation voltage and is suitable for functional safety for a nominal voltage of 250VRMS. The WE-DPC HV is offered in 5030 sizes and can also be used as a single inductor with a series-parallel connection. Würth Elektronik WE-DPC HV SMD Dual Powerchokes are ideally suited for flyback applications, buck-boost, SEPIC, ZETA, and Ćuk converters.

Features

  • Würth's smallest double choke with 1.5kV isolation
  • Magnetically shielded
  • 1:1 transformer
  • Coupled miniature inductor with two identical windings
  • -40°C to +125°C operating temperature range

Applications

  • High-density isolated converter application such as flyback converters
  • Buck-boost, SEPIC, ZETA, and Ćuk converters
  • Can be used as a single inductor with series and parallel connection
Published: 2017-08-01 | Updated: 2023-11-29