Würth Elektronik WE-CHSA SMD High Current Inductors

Würth Elektronik WE-CHSA SMD High Current Inductors are magnetically shielded and AEC-Q200 qualified. These inductors feature a patented construction that forms the basis for an optimally centered air gap within the component. Würth Elektronik WE-CHSA SMD High Current Inductors offer a saturation current 12% higher on average than comparable reference products. Typical applications include filter choke for motor electronics, car infotainment, and multimedia.

Features

  • Magnetically shielded rod-core inductors
  • 28A current capability
  • Patented construction
  • 160nH to 75µH inductance range
  • 1.65mΩ to 60.9mΩ maximum DC resistance range
  • 7A to 57A saturation current range
  • 19MHz to 230MHz self resonant frequency range
  • Ideal co-planarity due to embedded solder pads
  • -55°C to +150°C operating temperature range

Applications

  • Filter chokes for motor electronics
  • Car infotainment
  • Multimedia 

Sample Kit

Würth Elektronik WE-CHSA SMD High Current Inductors

The WE-CHSA sample kit contains AEC-Q200-qualified, magnetically shielded SMD high-current inductors that feature current capabilities up to 28A.
View Product Listing

Published: 2018-02-07 | Updated: 2026-05-06