Würth Elektronik WE-ACHC High Current Air Coils
Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.Features
- High-quality factor Q
- High currents
- ±20% inductance tolerances
- -40°C to +125°C operating temperatures
Applications
- High power filter
- RF-voltage regulator
- High-current applications
View Results ( 10 ) Page
| Part Number | Datasheet | Inductance | Maximum DC Current | Maximum DC Resistance | Length | Width | Height |
|---|---|---|---|---|---|---|---|
| 7449152066 | ![]() |
66 nH | 32 A | 990 uOhms | 12 mm | 11.5 mm | 8.8 mm |
| 7449150023 | ![]() |
23 nH | 30 A | 1.2 mOhms | 10 mm | 10 mm | 4 mm |
| 7449150046 | ![]() |
46.5 nH | 28 A | 1.62 mOhms | 10 mm | 10 mm | 5 mm |
| 7449150079 | ![]() |
79 nH | 23 A | 2.11 mOhms | 10 mm | 10 mm | 5.8 mm |
| 7449150111 | ![]() |
111 nH | 22 A | 2.11 mOhms | 10 mm | 10 mm | 6.9 mm |
| 7449150146 | ![]() |
146 nH | 19 A | 3.33 mOhms | 10 mm | 10 mm | 6.5 mm |
| 7449152022 | ![]() |
22 nH | 40 A | 550 uOhms | 12 mm | 11.5 mm | 6.6 mm |
| 7449152042 | ![]() |
42 nH | 34 A | 770 uOhms | 12 mm | 11.5 mm | 7.6 mm |
| 7449152090 | ![]() |
90 nH | 30 A | 1.21 mOhms | 12 mm | 11.5 mm | 10.4 mm |
| 7449152111 | ![]() |
117 nH | 32 A | 1.43 mOhms | 12 mm | 11.5 mm | 11.3 mm |
Published: 2017-08-01
| Updated: 2022-07-12