Würth Elektronik WL-SIMW High Power Infrared LEDs

Würth Elektronik WL-SIMW High Power Infrared LEDs deliver high-intensity IR output and a compact, industry-standard, 3535 footprint. These IR LEDs are offered with 850nm and 940nm peak outputs. Both 90° and 130° viewing angles are available, for wide-range, focused beams or close-range, wide-angle illumination. Würth Elektronik WL-SIMW IR LEDs are ideal for night vision and security camera illumination, machine vision, and gesture recognition systems.

Features

  • High power output IR LEDs
  • Low thermal resistance
  • 8kV (HBM) ESD withstand voltage
  • 90° or 130° viewing angle
  • AlInGaN chip technology
  • Waterclear silicone dome lens type
  • 850nm and 940nm peak wavelengths
  • -40°C to +85°C operating temperature range
  • Industry-standard soldering pad footprint 
  • Surface Mount 3535 package
  • 3.45mm x 3.45mm dimensions

Applications

  • Camera illumination
  • Night vision
  • Security 
  • Machine vision systems
  • Gesture recognition systems
Published: 2017-07-07 | Updated: 2022-07-12