Würth Elektronik WCAP-CSRF High-Frequency MLCCs
Würth Elektronik WCAP-CSRF High-Frequency MLCCs feature a 0.20 to 33pF capacitance range and a 25VDC to 50VDC voltage rating, depending on the model. Würth Elektronik WCAP-CSRF MLCCs consist of an NPO Class 1 ceramic construction and offer a 10GΩ insulation resistance rating. Würth Elektronik WCAP-CSRF High-Frequency MLCCs operate in the -55°C to +125°C temperature range.Specifications
- 0.20pF to 33pF capacitance range
- 25VDC to 50VDC voltage rating
- 10GΩ insulation resistance rating
- -55°C to +125°C operating temperature range
View Results ( 44 ) Page
| Part Number | Datasheet | Capacitance | Voltage Rating DC | Tolerance | Case Code - in | Case Code - mm | Height |
|---|---|---|---|---|---|---|---|
| 885392004010 | ![]() |
9 pF | 25 VDC | 0.5 pF | 0201 | 0603 | 0.3 mm (0.012 in) |
| 885392005006 | ![]() |
1 pF | 50 VDC | 0.1 pF | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005019 | ![]() |
700 fF | 50 VDC | 0.1 pF | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005024 | ![]() |
1.2 pF | 50 VDC | 0.1 pF | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005051 | ![]() |
4.3 pF | 50 VDC | 0.1 pF | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005074 | ![]() |
6.8 pF | 50 VDC | 0.1 pF | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005106 | ![]() |
10 pF | 50 VDC | 5 % | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005110 | ![]() |
15 pF | 50 VDC | 5 % | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005116 | ![]() |
27 pF | 50 VDC | 5 % | 0402 | 1005 | 0.5 mm (0.02 in) |
| 885392005127 | ![]() |
12 pF | 50 VDC | 2 % | 0402 | 1005 | 0.5 mm (0.02 in) |
Published: 2019-01-18
| Updated: 2023-10-30