Würth Elektronik DC/DC Converter Transformers
Würth Elektronik DC/DC Converter Transformers include the MID-PPTI, MID-PPMAX, MID-IBTI, MID-IBTEL, MID-IBMAX, MID-PLN, MID-HB, WE-FB, MID-FLYMAX, MID-FLYLT, and MID-FLYADI series. These transformers feature a wide range of options from output voltages, with or without AUX, THT, or SMT, and single or multiple outputs. Würth Elektronik DC/DC Converter Transformers are suitable for isolated DC/DC SMPS, industrial controls, building automation, and telecom converter applications.
Application Notes
View Results ( 193 ) Page
| Part Number | Datasheet | Inductance | Description |
|---|---|---|---|
| 750311458 | ![]() |
15 uH | Power Transformers - Board Mount WE-FB LT3748 15 uH 13.2 W |
| 750313439 | ![]() |
12 uH | Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W |
| 750315227 | ![]() |
388 uH | Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 1.1 W |
| 750311771 | ![]() |
400 uH | Power Transformers - Board Mount WE-FB LT3748 400 uH 45 W |
| 750312365 | ![]() |
300 uH | Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W |
| 750317236 | ![]() |
84 uH | Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W |
| 750311019 | ![]() |
400 uH | Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 2 W |
| 750311589 | ![]() |
6 uH | Power Transformers - Board Mount WE-FB LT3748 6 uH 45 W |
| 750315232 | ![]() |
384 uH | Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 500 mW |
| 750315830 | ![]() |
150 uH | Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W |
Published: 2019-04-29
| Updated: 2026-03-02