WIZnet W5100S-EVB-Pico Evaluation Board

WIZnet W5100S-EVB-Pico Evaluation Board is a compact development platform based on the Raspberry Pi RP2040 Microcontroller. The 133MHz RP2040 MCU has a dual Arm® Cortex®-M0+ core delivering high performance, with a variety of low-power modes to support extended-duration operation on battery power. The RP2040 also features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set augmented with the RPi Programmable I/O (PIO) subsystem.

The WIZnet W5100S-EVB-Pico can fulfill the same role as the Raspberry Pi Pico platform and includes the W5100S TCP/IP Controller. The W5100S supports full hardwired Ethernet Media Access Control (MAC), 10Base-T / 100Base-TX Ethernet PHY, and is a one-chip solution for Internet protocol.

The W5100S-EVB-Pico provides an easy way to develop an Internet connection for efficient and small embedded systems using the RP2040 MCU and the W5100S TCP/IP Controller.

Features

  • Dual-core Cortex M0+ at up to 133MHz
  • 264kByte multi-bank high-performance SRAM
  • External Quad-SPI Flash with eXecute In Place (XIP)
  • High-performance full-crossbar bus fabric
  • 30 multi-function General Purpose IO (4 can be used for ADC)
    • 1.8V to 3.3V IO Voltage (NOTE. Pico IO voltage is fixed at 3.3V)
  • 12-bit 500ksps Analog to Digital Converter (ADC)
  • Various digital peripherals
    • 2x UART, 2x I2C, 2x SPI, 16x PWM channels
    • 1x Timer with 4 alarms, 1x Real Time Counter
  • 2x Programmable IO (PIO) blocks, 8 state machines total
  • Flexible, user-programmable high-speed IO
  • Can emulate interfaces such as SD Card and VGA
  • W5100S Embedded Internet Controller
    • Supports Hardwired Internet Protocols: TCP, UDP, WOL over UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE
    • Supports 4 Independent Hardware SOCKETs simultaneously
    • Internal 16 Kbytes Memory for TX/ RX Buffers
    • SPI Interface
  • Micro-USB B port for power and data (and for reprogramming the Flash)
  • 40-pin 21x51 DIP-style 1mm thick PCB with 0.1" through-hole pins with edge castellations
  • 3-pin Arm Serial Wire Debug (SWD) port
  • 10/100 Ethernet PHY embedded
  • Supports Auto-Negotiation
    • Full/Half Duplex
    • 10/0 100 Based
  • Built-in RJ45
  • Onboard LDO
  • Operating conditions
    • -20°C to +85°C operating temperature range
    • Recommended maximum ambient temperature of operation is 70°C
    • VBUS: DC 5.0V ±10%
    • VSYS: DC 4.3V to 5.5V
  • 75.00mm x 21.00mm PCB

Pin Designations

WIZnet W5100S-EVB-Pico Evaluation Board

Dimensions

Mechanical Drawing - WIZnet W5100S-EVB-Pico Evaluation Board
Published: 2021-10-07 | Updated: 2022-03-11