Weidmuller TERMSERIES-compact Klippon® Relay Modules

Weidmuller TERMSERIES-compact Klippon® Relay Modules are ultra-compact complete modules that function reliably in environments with strong vibrations and achieve maximum machine and system availability. These relays are enclosed, vibration-proof, and exhibit a clever, slim, flat design. The TERMSERIES-compact relays feature a housing width of only 6.4mm and 63mm depth and can fit into almost any control cabinet. The integrated PUSH IN connection technology also enables fast and uncomplicated wiring. These relay modules with integrated fuses are suitable for ensuring the reliable functioning of machines and systems and increasing their availability. In the event of faults, the modules switch off individual line paths to protect the rest of the system. Typical applications include Environments with strong vibrations and flat control cabinets.

Features

  • Extremely compact with only 6.4mm width and 63mm depth
  • 100% vibration-proof thanks to the enclosed design
  • Simplified function check thanks to integrated status LED
  • Continuous cross-connection channels on each connection level ensure maximum flexibility
  • Integrated test tap on each level allows fast, uncomplicated testing with standard test plugs, simplifying maintenance and troubleshooting during operation
  • Push-in connection technology and colored pushers make wiring 75% faster and considerably safer
  • Particularly tamper-proof thanks to permanently installed relays
  • TERMSERIES-compact is compatible with the products of the large TERMSERIES family:
    • Housings with identical contours, accessories that can be used together, and the mirror-symmetrical design allow highly flexible set-ups
  • Pluggable standard markers are used for identification, and the connection designation is easily readable from all directions
  • Multi-voltage input with 24V to 230V UC and 12V to 60V UC is available in an extremely compact design for the first time

Applications

  • Environments with strong vibrations
  • Flat control cabinets

Videos

Infographic

Infographic - Weidmuller TERMSERIES-compact Klippon® Relay Modules

Overview

Infographic - Weidmuller TERMSERIES-compact Klippon® Relay Modules
Published: 2023-09-12 | Updated: 2026-02-09