VORAGO Technologies VC91200 Evaluation Kit

VORAGO Technologies VC91200 Evaluation Kit is used to develop the VC91200 radiation-hardened latch-up monitor IC. The VC91200 is a four-channel overcurrent protection ASIC. It features HARDSIL® technology for radiation performance and latch-up immunity.

Features

  • Hi-Rel, high performance, highly reliable Latch-Up Monitor IC
  • Latch-up current sensing of up to 4 devices
  • Over-voltage detection
  • Load-dump control
  • Full Latch-up immunity 
  • Temperature profile -55 to 125°C
  • Extensive configuration setting options via 
    • GPIO Pins
    • UART
    • I2C
  • Digital timer watchdog functionality configurable for individual channels or universal shutdown; configurable timeout period
  • Load supply range 12V

Block Diagram

VORAGO Technologies VC91200 Evaluation Kit
Published: 2022-01-28 | Updated: 2022-03-11