Vishay / Dale WSL2512 Power Metal Strip® Resistors
Vishay / Dale WSL2512 Power Metal Strip® Resistors are available in a 2512 package size with 6.35mm x 3.18mm x 0.635mm dimensions (L x W x H). These current sense resistors feature an all-welded construction and a proprietary processing technique for low resistance values of 400µΩ to 500mΩ. The resistor construction is sulfur resistant and unaffected by high-sulfur environments. The WSL2512 lineup includes high-temperature and high-power variants. Vishay / Dale WSL2512 Power Metal Strip Resistors are ideal for all types of current sensing, pulse, and voltage division applications.Features
- All welded construction
- Proprietary processing technique produces extremely low resistance values
- High temperature and high power options
- Sulfur resistant, unaffected by high sulfur environments
- Low thermal EMF
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse
Specifications
- 2512 package size
- 6.35mm x 3.18mm x 0.635mm dimensions (L x W x H)
- 1W or 2W power rating
- 400µΩ to 500mΩ resistance range
- 0.1% to 5% tolerance
- 0.5nH to 5nH inductance range
- <3μV/°C thermal EMF
- 20ppm/°C to 275ppm/°C temperature coefficient
- -65°C to +170°C or +275°C temperature range
Dimensions (mm)
Datasheets
Published: 2023-07-05
| Updated: 2023-07-19