Vishay Semiconductors VLMU3510-365-130 UV High Power LED

Vishay Semiconductors VLMU3510-365-130 UV High Power LED is a ceramic-based high power UV LED with a silicone lens that offers a long lifetime. This LED measures 3.45mm x 3.45mm x 2.1mm. It offers radiant power up to 835mW at 500mA in a wavelength range of 362.5nm to 370nm. This device is designed to provide a reliable, energy-saving replacement for mercury lamps. The silicone lens enables extremely long lifetimes up to 25,000 hours, compared to the typical mercury lamp lifetime of 10,000 hours. Vishay Semiconductors VLMU3510-365-130 UV High Power LED is ideal for use in medical, industrial, and printing applications.

Features

  • Ceramic SMT package with silicone lens
  • Up to 700mA forward current 
  • 690mW at 500mA, 945mW at 700mA radiant power (typ.)
  • Materials
    • InGaN die
    • Silicone (water clear) resin
    • Gold-plated (Au) lead / termination finish
  • 3.45mm x 3.45mm x 2.1mm dimensions
  • Grouping parameters
    • Forward voltage
    • Radiant power
    • Peak wavelength
  • Reflow soldering method
  • MSL 3 according to J-STD-020

Applications

  • Industrial curing
  • Photocatalytic purification
  • Poster printing curing
  • Counterfeit money detectors
  • Blood detectors
  • Nail curing
  • Teeth curing

Infographic

Vishay Semiconductors VLMU3510-365-130 UV High Power LED
Published: 2016-09-09 | Updated: 2022-03-11