Vishay TSOP39x & TSOP59x Native Top-View IR Receivers

Vishay TSOP39x and TSOP59x Native Top-View IR Receivers feature a two-lens design and offer typical irradiance down to 0.08mW/m2 in four AGC versions. These miniature IR receivers are offered in a through-hole package to save PCB space. Vishay TSOP39x and TSOP59x Native Top-View IR Receivers simplify designs with a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package.

The TSOP39x IR receivers are optimized to suppress spurious pulses from CFLs while the TSOP59x receivers are equipped to suppress Wi-Fi pulses as well. These IR receivers operate at a supply voltage range from 2.5V to 5.5V and very low supply current down to 0.35mA.

Features

  • Native top-view IR receivers
  • Offered in through-hole packages
  • High sensitivity with typical irradiance down to 0.08mW/m2
  • 2.5V to 5.5V supply voltage range
  • Very low supply current down to 0.35mA (typical)
  • Improved immunity against ambient light
  • Insensitive to supply voltage variations and ripple noise
  • Offered in four Automatic Gain Control (AGC) versions for short and long burst codes
  • 30kHz to 56kHz carrier frequency range

Applications

  • Set-top boxes
  • Air conditioners
  • High-end audio systems

Block Diagram

Block Diagram - Vishay TSOP39x & TSOP59x Native Top-View IR Receivers

Application Circuit

Application Circuit Diagram - Vishay TSOP39x & TSOP59x Native Top-View IR Receivers
View Results ( 19 ) Page
Part Number Datasheet Description Carrier Frequency Transmission Distance Beam Angle Output Current Operating Supply Current
TSOP39438TR1 TSOP39438TR1 Datasheet Infrared Receivers 38 kHz AGC5 TVCast 38 kHz 45 m 90 deg 5 mA 450 uA
TSOP39336TR1 TSOP39336TR1 Datasheet Infrared Receivers 36 kHz AGC3 TVCast 36 kHz 45 m 50 deg 3 mA 350 uA
TSOP39330TR1 TSOP39330TR1 Datasheet Infrared Receivers TVCast 30kHz AGC3 30 kHz 45 m 90 deg 5 mA 350 uA
TSOP39333TR1 TSOP39333TR1 Datasheet Infrared Receivers TVCast 33kHz AGC3 33 kHz 45 m 90 deg 5 mA 350 uA
TSOP39338TR1 TSOP39338TR1 Datasheet Infrared Receivers 38 kHz AGC3 TVCast 38 kHz 45 m 100 deg 5 mA 450 uA
TSOP39340TR1 TSOP39340TR1 Datasheet Infrared Receivers 40 kHz AGC3 TVCast 40 kHz 45 m 100 deg 5 mA 450 uA
TSOP39356TR1 TSOP39356TR1 Datasheet Infrared Receivers 56 kHz AGC3 TVCast 56 kHz 45 m 100 deg 5 mA 350 uA
TSOP39530TR1 TSOP39530TR1 Datasheet Infrared Receivers TVCast 30kHz AGC5 30 kHz 45 m 90 deg 5 mA 350 uA
TSOP39533TR1 TSOP39533TR1 Datasheet Infrared Receivers TVCast 33kHz AGC5 33 kHz 45 m 90 deg 5 mA 350 uA
TSOP39536TR1 TSOP39536TR1 Datasheet Infrared Receivers 36 kHz AGC5 TVCast 36 kHz 45 m 100 deg 5 mA 450 uA
Published: 2019-02-13 | Updated: 2024-01-04