Vishay / Siliconix SQJ Automotive MOSFETs
Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.Features
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100% Rg and UIS tested
- Qgd/Qgs ratio < 1 optimizes switching characteristics
- -55°C to 175°C operating junction and storage temperature range
- Available in a PowerPAK® SO-8L package with single/dual configurations
Applications
- Automotive
- Battery management
- Engine management
- Motor drives and actuators
View Results ( 199 ) Page
| Part Number | Datasheet | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|---|
| SQJ185ELP-T1_GE3 | ![]() |
1 Channel | 80 V | 62 A | 19.5 mOhms | 46 nC |
| SQJ128ELP-T1_GE3 | ![]() |
1 Channel | 30 V | 437 A | 1.158 mOhms | 99 nC |
| SQJ140ELP-T1_GE3 | ![]() |
1 Channel | 40 V | 253 A | 2.14 mOhms | 58 nC |
| SQJ131ELP-T1_GE3 | ![]() |
1 Channel | 30 V | 300 A | 3 mOhms | 207 nC |
| SQJ443AEP-T1_GE3 | ![]() |
1 Channel | 40 V | 40 A | 8.1 mOhms | 38 nC |
| SQJ186EP-T1_GE3 | ![]() |
1 Channel | 80 V | 60 A | 15 mOhms | 24 nC |
| SQJ110EP-T1_GE3 | ![]() |
1 Channel | 100 V | 170 A | 6.3 mOhms | 75 nC |
| SQJ444EP-T1_GE3 | ![]() |
1 Channel | 40 V | 60 A | 2.6 mOhms | 80 nC |
| SQJ500AEP-T1_BE3 | ![]() |
2 Channel | 40 V | 30 A | 9.2 mOhms, 27 mOhms | 25.5 nC, 30.2 nC |
| SQJ500AEP-T1_GE3 | ![]() |
2 Channel | 40 V | 30 A | 7.7 mOhms, 22 mOhms | 38.3 nC, 45 nC |
Published: 2020-10-05
| Updated: 2024-12-13