The FlipKY Diodes feature low forward current, low-forward voltage drop, and a low reverse current. The diodes are housed in CLP packages with a low
Features
- Schottky Diodes for High-Speed Switching
- Very Low Dimensions
- Forward Current Range: 0.2A to 2.0A
- Low Forward Voltage Drop Range: 405mV to 510mV
- Low Reverse Current Range: 3μA to 20μA
- Commercial Grade
Applications
- Smartphones
- Tablets
- Wearable devices
- Smart watches
- Smart fitness trackers
- Hand-held devices
- Smart card readers
- PDAs
- Digital cameras
Additional Resources
Overview
View Results ( 10 ) Page
| Part Number | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current | Package/Case | Datasheet |
|---|---|---|---|---|---|
| VSKY10401406-G4-08 | 1 A | 465 mV | 100 uA | CLP1406-2 | ![]() |
| VSKY05301006-G4-08 | 500 mA | 405 mV | 75 uA | CLP1006-2 | ![]() |
| VSKY20301608-G4-08 | 2 A | 500 mV | 20 uA | CLP1608-2 | ![]() |
| VSKY20401608-G4-08 | 2 A | 580 mV | 150 uA | CPL1608-2 | ![]() |
| VSKY02300603-G4-08 | 200 mA | 435 mV | 10 uA | CLP0603-2 | ![]() |
| VSKY05201006-G4-08 | 500 mA | 400 mV | 75 uA | CLP1006-2 | ![]() |
| VSKY02400603-G4-08 | 200 mA | 475 mV | 10 uA | CLP0603-2 | ![]() |
| VSKY10201406-G4-08 | 1 A | 425 mV | 100 uA | CLP1406-2 | ![]() |
| VSKY10301406-G4-08 | 1 A | 440 mV | 100 uA | CLP1406-2 | ![]() |
| VSKY05401006-G4-08 | 500 mA | 425 mV | 75 uA | CLP1006-2 | ![]() |
Published: 2015-12-09
| Updated: 2022-03-11