Vishay / Siliconix DG2750 Low Voltage Dual SPDT Analog Switches
Vishay / Thin Film DG2750 Low Voltage Dual SPDT Analog Switches are capable of negative swing audio without DC blocking the capacitor. The audio signal can swing over the range from ((V+) - 5) to V+ with a single power supply. The low on-resistance SPDT has 1.4V high logic, a latch-up current of >600mA, and reduced power consumption. These bidirectional switches allow an easy interface with low voltage DSP or ASIC control logic. The devices are assembled in a compact mQFN10 package measuring 1.4mm x 1.8mm x 0.55mm and an ultra-thin UTMQFN version with a 0.35mm thickness. Vishay / Thin Film DG2750 Low Voltage Dual SPDT Analog Switches are ideal for use in cellular phones, portable media players, computer and game machines, and handheld healthcare devices and instruments.Features
- 1.6V to 5.5V single power rail operation
- Capable to switch negative swing audio without DC blocking capacitor
- Low signal distortion: THD+N < -98dB
- Low on-resistance
- 1.4V high logic
- Latch-up current >600mA (JESD78)
- ESD (HBM): 8kV
- Reduced power consumption
- Reduce board space
- RoHS compliant, lead free
Applications
- Cellular phones
- Portable media players
- Computer and game machines
- Handheld healthcare devices and instruments
Published: 2016-04-18
| Updated: 2022-03-11