Vishay / Dale WSR SMD High Power Metal Strip® Resistors

Vishay / Dale WSR Power Metal Strip® Resistors, are surface-mount devices that provide high power ratings up to 5W and low resistance values down to 0.001Ω. The series is ideally suited for a variety of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. Vishay / Dale WSR Power Metal Strip Resistors feature all-welded construction and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). The series offers solderable terminations, very low inductance (0.5nH to 5nH), excellent frequency response to 50MHz, and low thermal EMF (<3µV/°C), as well as RoHS compliance.

Features

  • Molded high-temperature encapsulation
  • Improved thermal management incorporated into design
  • Low resistance values down to 0.001Ω
  • Solid metal nickel-chrome alloy resistive element with low TCR (<20ppm/°C)
  • Solderable terminations
  • 0.5nH to 5nH inductance
  • Low thermal EMF (<3µV/°C)
  • Frequency response to 50MHz
  • Integral heat sink not utilized for resistance value less than 0.0075Ω

Applications

  • Current sensing
  • Voltage division
  • Pulse
  • Switching and linear power supplies
  • Instrumentation
  • Power amplifiers
Published: 2010-02-19 | Updated: 2022-12-07