Vishay / Dale WSLP 18 High Power Metal Strip® Resistors
Vishay / Dale WSLP..18 High Power Metal Strip® Resistors are an 0805 and 1206-size family of very high power resistors (2W) with low resistance values (down to 0.005Ω). These 0805 and 1206-sized resistors exhibit very low inductance (0.5nH to 5nH), excellent frequency response to 50 MHz, and low thermal EMF (< 3 μV/°C). Vishay / Dale WSLP..18 High Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications as well as power supplies and amplifiers, instruments, and shunts.Features
- High power to footprint size ratio (1W in 0805 package)
- Low resistance values down to 0.005Ω
- All welded construction
- 0.5nH to 5nH inductance
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR
- Frequency response to 50MHz
- Low thermal EMF (<3µV/°C)
Applications
- All types of current sensing
- Voltage division
- Pulse applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Shunts
Additional Resources
Published: 2018-09-21
| Updated: 2025-08-29