Vishay / Spectrol 70 Series 1-1/4" Rectangular Trimmer Resistors
Vishay / Spectrol 70 Series 1-1/4" Rectangular Trimmer Resistors feature a 1000MΩ insulation resistance and a sealed design to permit cleaning in common solvent immersion. These resistors offer a unique "T" slider block design with a standard resistance tolerance of ±10% and a 0.5W power rating at +70°C. Tested according to CECC 41000 or IEC 60393-1, these resistors are suitable for various environments and applications. Vishay / Spectrol 70 Series Trimmer Resistors have wire leads available with a CRV of 3% or 3Ω and a wide operating temperature range of -55°C to +125°C.Features
- Unique "T" slider block design
- Wire leads available
- 0.5W power rating at +70°C
- 3% or 3Ω CRV
- ±10% standard resistance tolerance
- 2% maximum end resistance
- 10Ω to 2MΩ resistance range
- 20 turns nominal electrical travel
- 1000MΩ insulation resistance
- Tested according to CECC 41000 or IEC 60393-1
- -55°C to +125°C operating temperature range
Dimensions
Additional Resources
Published: 2025-08-07
| Updated: 2025-08-08