Transceiver Cut Tape Interface - Specialised

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3,305In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 7,957In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 14,976In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 2,564In Stock
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 162In Stock
3,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2,500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV