u-blox NINA-B4 Series Evaluation Boards
u-blox NINA-B4 Series Evaluation Boards are designed to evaluate NINA-B4 series modules. The evaluation kits include the NINA-B4 evaluation board, quick start guide, NFC antenna, and USB cable. These NINA-B4 evaluation boards are available in EVK-NINA-B400 and EVK-NINA-B406 variants that accommodate alternative antenna and software solutions. The EVK-NINA-B400 board has an open CPU NINA-B400 module and a U.FL antenna connector for external antennas. The EVK-NINA-B406 board comes with an open CPU NINA-B406 module with an internal PCB trace antenna.The NINA-B4 evaluation boards allow quick prototyping of various extremely low-powered Internet of Things (IoT) applications using full BLUETOOTH® 5.1, NFC, and IEEE 802.15.4. These evaluation boards provide access to the 38 GPIO pins and interfaces supported on NINA-B4 modules. The NINA-B4 boards support interfaces available through various connectors, including Arduino™ Uno R3 and Raspberry Pi header connectors. These boards also provide simple USB drag-n-drop programming and a SEGGER J-Link debug interface that can be used with the open CPU variants of the EVK.
Features
- u-blox NINA-B4 Bluetooth Low Energy (BLE) module based on the Nordic nRF52833 SoC
- Full Bluetooth 5.1 support
- NFC tag functionality
- 802.15.4 PHY
- Integrated Arm® Cortex®-M4 microcontroller with 512kB internal flash, 128kB RAM, and 64MHz system clock
- USB 2.0
- Wide 1.7V to 3.6V supply range
- Supports developing own software on the Open CPU NINA-B4 module
- Full UART to USB converter with a Virtual COM port, allowing control of the extended UART features of the u-blox u-connect software
- On-board J-Link debugger/programmer
- Mass storage device interface to PC for drag-n-drop programming
- Debug port
- An additional virtual COM port
- Dedicated USB connector for the NINA-B4 USB interface
- Additional flash memory can be added to the board for use by the NINA-B4 module
- RGB LED and push-buttons
- Arduino UNO R3 and Raspberry Pi compatible pin header interfaces
- Multiple board power supply options
- 5V to 12V power plug
- 5V USB supply
- 5V to 12V Arduino VIN input
- Battery holder supporting CR2032 coin cell batteries
Kit Contents
- NINA-B4 evaluation board
- 2.4GHz antenna with U.FL connector (only in EVK-NINA-B400 and EVK-NINA-B410)
- NFC antenna
- USB cable
Block Diagram
Published: 2020-10-06
| Updated: 2024-12-26