u-blox M2-JODY-W2 Modules

u-blox M2-JODY-W2 Modules offer the maximum performance of the JODY-W2 Wi-Fi® 5 combined with a BLUETOOTH® 5.2 connectivity module and the flexibility of a M.2 card. The M.2 card is based on the NXP 88W8987 chipset. The M2-JODY-W2 module authorizes 1x1 single-antenna 802.11ac Wi-Fi operation, with data rates up to 433Mbit/s, while a second antenna is dedicated for Bluetooth operation. The M2-JODY-W2 host-based module requires a host processor running a Linux or Android operating system.

JODY-W2 modules can be operated in the following modes:

• Wi-Fi 1x1 802.11a/b/g/n/ac in 2.4GHz or 5GHz
• Dual-mode Bluetooth 5.2, including audio, can be operated fully simultaneously with Wi-Fi

Features

  • M.2 Type 2230 Key E form factor
  • Wi-Fi 1x1 SISO IEEE 802.11ac data rates up to 433Mbit/s (PHY, MCS9), beamforming
  • Supports 802.11d/e/h (DFS)/i/k/r/u/v/w/ai
  • Wi-Fi 20MHz, 40MHz, and 80MHz channels
  • Bluetooth BR/EDR and Bluetooth low energy v5.2 supporting 2Mbit/s
  • Chipset is compliant with AEC-Q100
  • SDIO host interface
  • PCM interface for Bluetooth audio
  • Access point mode for up to 8 stations
  • Hardware encryption engines of AES and TKIP
  • Security with WPA, WAPI, WPA2, WPA3, WPS, and Easy Connect

Applications

  • Automotive applications
    • In-car Access Point for internet access
    • In the car, applications such as Apple Car-Play, Miracast, and so on
    • Rear-seat display
    • Rapid sync-n-go applications and fast content download to the vehicle
    • Hands-free equipment (BLUETOOTH®)
  • Industrial applications
    • Manufacturing floor automation, wireless control terminals, and point-to-point backhaul
    • Machine control
    • Medical in-hospital applications
    • Security and surveillance
    • Outdoor content distribution
    • Robust wireless connectivity in a broad range of industrial applications

Block Diagram

Block Diagram - u-blox M2-JODY-W2 Modules
View Results ( 4 ) Page
Part Number Datasheet Description
M2-JODY-W263-00C M2-JODY-W263-00C Datasheet Multiprotocol Modules M.2 card with JODY-W263, in tray
JODY-W263-00A JODY-W263-00A Datasheet Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C
M2-JODY-W263-10C M2-JODY-W263-10C Datasheet Multiprotocol Modules M.2 card with JODY-W263, single package
JODY-W263-01A JODY-W263-01A Datasheet Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C
Published: 2022-09-19 | Updated: 2022-11-29