u-blox LILY-W1 Series Wi-Fi® Front End Modules

u-blox LILY-W1 Series Wi-Fi® Front End Modules (FEMs) are the host-based cost-efficient short-range IEEE 802.11b/g/n Wi-Fi FEMs in an ultra-compact LILY form factor. These modules include an integrated MAC/baseband processor and RF front-end components and can connect to a host through SDIO or USB interfaces. The LILY-W1 FEMs are capable of providing simultaneous operation as both station and micro access points for up to 8 clients. These modules offer 20MHz channel width, AES-CCMP/WAPI hardware encryption, and deliver up to 72Mbps 802.11 PHY data rates. The LILY-W1 series modules include variants with or without an internal antenna and LTE filter. These FEMs are designed for integration with LTE radio applications to enhance local area communication to Wi-Fi standards and cellular backhaul to 2G, 3G, or LTE standards.

Features

  • Wi-Fi standards IEEE 802.11b/g/n
  • 802.11n 1x1 SISO
  • 802.11 PHY data rates of up to 72Mbps
  • Extremely small footprint
  • On-board antenna and integrated LTE filter options
  • RF tuned from the factory
  • High transmission power and high sensitivity
  • Radio type approved for Europe
  • Contains dual MAC addresses
  • Station and micro access point operation with up to 8 clients
  • AES-CCMP and WAPI hardware encryption
  • Dual MAC addresses and RF parameters stored on the module
  • 1.8V or 3.3V selectable IO signal levels
  • –40°C to 85°C extended operating temperature range 
  • Approval for US (FCC), Canada (IC), Japan (MIC), and Taiwan (NCC)
  • Compliance with EMC standards

Modules Comparison

u-blox LILY-W1 Series Wi-Fi® Front End Modules

Block Diagram

Block Diagram - u-blox LILY-W1 Series Wi-Fi® Front End Modules
Published: 2020-07-07 | Updated: 2024-12-19