Trenz Electronic TE0720-04-62I33ML SoC Module with AMD Zynq 7020-2I
Trenz Electronic TE0720-04-62I33ML SoC Module is an industrial-grade SoC module integrating an AMD/Xilinx Zynq™ 7020-2I SoC, a Gigabit Ethernet transceiver, 1GByte DDR3 SDRAM, 32MByte Flash memory for configuration and operation, and robust switch-mode power supplies for all on-board voltages. Rugged high-speed stacking strips provide a large number of configurable I/Os. Smaller than a credit card, the 4cm x 5cm form factor modules are fully mechanically and largely electrically compatible and operate in an industrial -40°C to +85°C temperature range.Features
- AMD/Xilinx Zynq™ XC7Z020-2CLG484I
- Speedgrade 2
- Rugged for high shock and vibration
- ARM dual-core Cortex-A9 MPCore
- 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY), SGMII accessible on a board-to-board connector
- USB 2.0 high-speed ULPI transceiver
- 1GByte (32-bit) DDR3 SDRAM
- 32MByte QSPI Flash memory (for configuration and operation)
- 8GByte e.MMC (up to 32GByte)
- Plug-on module with 2x 100-pin and 1x 60-pin Razor Beam high-speed hermaphroditic terminal/socket strips (low profile, 2.5mm)
- 152x FPGA I/Os (75x LVDS pairs possible) and 14x MIOs available on board-to-board connectors
- Onboard high-efficiency DC-DC converters
- 4.0A x 1.0V power rail
- 3.0A x 1.5V power rail
- 3.0A x 1.8V power rail
- System management and power sequencing
- eFUSE bit-stream encryption
- AES bit-stream encryption
- Valid MAC address and 2K serial EEPROM
- RTC, temperature compensated
- 3x user LEDs
- Evenly spread supply pins for good signal integrity
- 4cm x 5cm form factor
Specifications
- 2.5V to 5.5V operating VIN supply voltage range
- 1.71V to 3.465V supply voltage range for the PS MIO banks
- 1.14V to 3.465V supply voltage range for HR I/O banks
- Operating temperature ranges
- 0°C to +70°C commercial grade
- -40°C to +85°C industrial and automotive grade
- 8mm mating height with standard connectors
- 1.6mm PCB thickness
- Highest part on the PCB is approximately 2.5mm
Block Diagram
Published: 2024-05-28
| Updated: 2025-02-13