Toshiba TLP2361 15Mbps Photocouplers

Toshiba TLP2361 15Mbps Photocouplers offer a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. They are housed in the SO6 package. These photocouplers guarantee operation at up to 125°C and on supplies from 2.7V to 5.5V. Because the TLP2361 has guaranteed 1mA low supply current (ICCL/ICCH) and 1.6mA (Ta = 125°C) low threshold input current (IFHL), it contributes to the energy saving of devices. It can drive directly from a microcomputer for a low input current. Toshiba TLP2361 15Mbps Photocouplers have an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/μs. Typical applications are factory networking, high-speed digital interfacing for instrumentation and control devices, and I/O interface boards.

Features

  • Inverter logic type (totem pole output)
  • SO6 package
  • -40°C to +125°C operating temperature range
  • 2.7 to 5.5V supply voltage
  • 15MBd typ. (NRZ) data transfer rate
  • 13mA or 1.6mA max. threshold input current
  • 1mA max. supply current
  • ±20kV/μs min. common-mode transient immunity
  • 3750Vrms min. isolation voltage
  • Safety standards
    • UL-approved: UL1577 File No.E67349
    • cUL-approved: CSA Component Acceptance Service No.5A, File No.E67349
    • VDE-approved: Option (V4) EN60747-5-2 (When an EN60747-5-2 approved type is needed, please designate the Option V4)

Applications

  • Factory networking
  • High-speed digital interfacing for instrumentation and control devices
  • I/O interface boards

Internal Circuit

Toshiba TLP2361 15Mbps Photocouplers
Published: 2014-07-02 | Updated: 2022-03-11