Toshiba TK110N65Z DTMOSVI Power MOSFET

Toshiba TK110N65Z DTMOSVI Power MOSFET features a low drain-source on-resistance of RDS(ON) = 0.092Ω (typ.). The MOSFET has high-speed switching properties, lower capacitance, and an enhancement mode of Vth = 3V to 4V (VDS = 10V, ID = 1.02mA). The Toshiba TK110N65Z is ideal for switching power supply applications.

Features

  • Low drain-source on-resistance: RDS(ON) = 0.092Ω (typ.)
  • High-speed switching properties with a lower capacitance
  • Enhancement mode: Vth = 3 to 4V (VDS = 10V, ID = 1.02mA)
  • Applications, switching power supplies

Packaging and Internal Circuit

Toshiba TK110N65Z DTMOSVI Power MOSFET
Published: 2020-12-10 | Updated: 2024-11-26