Toshiba TC78H670FTG Ultra-Compact Stepper Motor Driver
Toshiba TC78H670FTG Ultra-Compact Stepper Motor Driver is a capable and flexible two-phase bipolar stepping motor driver that uses a PWM chopper and exhibits built-in dual H-bridges. This motor is suitable for 1 to 4-cell batteries or 12V-powered industrial, consumer, and healthcare devices requiring high integration. The TC78H670FTG stepping motor driver can operate from 2.5V to 16V with 2A output current handling capabilities. This motor driver features a 128-step resolution that offers ultra-precision control without a complex closed-loop design. The TC78H670FTG stepping motor driver allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations.The TC78H670FTG stepping motor driver incorporates a built-in Advanced Current Detection System (ACDS) to eliminate the need for a sense resistor for current protection. This feature saves both cost and board space. This driver offers thermal shutdown (TSD), over-current shutdown, motor-load open, and under-voltage lockout (UVLO) error detect functions with a flag output function. The TC78H670FTG stepper motor driver provides flexibility in controlling speed and direction in simple clock input or host-supported serial interface. This motor driver comes housed in a compact and thermally efficient QFN16 package.
Features
- Built-in dual H-bridges capable of controlling one bipolar stepping motor
- Good power density 2.5-16V/2.0A
- PWM-controlled constant-current drive
- 2.5V to 16V power supply operating voltage
- 2A output current ratings (maximum) with an ultra-low standby current of 0.1uA (maximum)
- Low on-resistance (high + low side = 0.48Ω (typical)) MOSFET output stage
- Advanced Current Detection System (ACDS) eliminates the need for the current protection sense resistor
- The chopping frequency of a motor can be adjusted by the external resistor
- 128 micro-step allows ultra-fine adjustments between steps, even for the low-resolution type of stepper motors
- Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations
- Multi-error detection functions
- Thermal Shutdown (TSD)
- Overcurrent Shutdown Detection (ISD)
- Motor-load Open (OPD)
- Under-voltage lockout (UVLO)
- Error detection (TSD/ISD/OPD) flag output function
- Built-in VCC regulator for an internal circuit
- Small QFN16 package with thermal pad (3mm x 3mm and 0.5mm pitch)
Applications
- Surveillance cameras
- PTZ Web conference cameras
- Smart locks
- Motorized shades and blinds
- Portable devices
- Dispensers
- Actuators
- Toy robotics
Block Diagram
Additional Resource
Videos
Published: 2020-02-10
| Updated: 2024-11-07