Texas Instruments UCD3138PSFBEVM-027 Evaluation Module
Texas Instruments UCD3138PSFBEVM-027 Evaluation Module (EVM) helps evaluate the UCD3138 64-pin digital control IC in an off-line power converter application and then to aid in its design. It is a standalone phase-shifted full-bridge DC-DC power converter. It is used together with its control card, the UCD3138CC64EVM-030. The UCD3138PSFBEVM-027 together with UCD3138CC64EVM-030 can be used as they are delivered without additional work, from either hardware or firmware, to evaluate a phase-shifted full-bridge DC-DC converter. This combination allows for some of its design parameters to be returned using a GUI based tool, called TI's Fusion Digital Power Designer. It is also possible to load custom firmware with user's own definition and development.Features
- Digitally controlled phase-shifted full-bridge DC-DC power conversion
- DC line input from 350 to 400Vdc
- Regulated output 12Vdc from no-load to full-load
- Full-load power 360W, or full-load current 30A
- High efficiency
- Constant soft start time
- Over voltage, over current, and brownout protections
- Test points to facilitate device and topology evaluation
Published: 2015-11-06
| Updated: 2022-03-11