Texas Instruments TUSB212/TUSB212-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB212/TUSB212-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design and is not limited to Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated the LS and FS signal characteristics are unaffected by the TUSB212/TUSB212-Q1. Fine-tuning device performance, the programmable signal AC boost, and DC boost optimize High-Speed signals at the connector, resulting in passing USB High-Speed electrical compliance tests. Additionally, the TUSB212/TUSB212-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The TUSB212-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Compatible with USB 2.0, OTG 2.0 and BC 1.2
  • Pin strap or I2C configurable
  • Support for LS, FS, and HS signaling
  • Selectable signal gain via daisy chain device for high loss applications
  • Ultra-low USB disconnect and shutdown power consumption
  • Supports up to 5m pre-channel or 2m post-channel cable length
    • Four selectable AC boost settings via external pulldown resistor
    • DC Boost along with AC boost for best signal integrity
  • D1P/M and D2P/M Interchangeable and host/device agnostic

Applications

  • Notebooks
  • Desktops
  • Docking stations
  • Tablets
  • Cell phones
  • Active cable, cable extenders
  • Backplane
  • Televisions

TUSB212EVM Eval Module

Texas Instruments TUSB212EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module is designed to evaluate the TUSB212/Q1. The TUSB212/Q1 is a USB High-Speed signal conditioner, designed to compensate for ISI signal loss in a transmission channel. The Evaluation Module has plug and play design and is configurable through DIP switches. The TUSB212EVM is powered by USB VBUS or 5 to 5.5VDC IN through a power jack J3. The module interface consists of a USB 3.1 Type A Receptacle and a USB 3.1 Type B Receptacle.

Published: 2017-11-02 | Updated: 2022-07-11