Texas Instruments TUSB1064/TUSB1064-Q1 Linear Redriver Switches
Texas Instruments TUSB1064/TUSB1064-Q1 USB Type-C™ DP Alt Mode 10Gbps Linear Redriver Switches offer ultra-low-power architecture and up to 12dB equalization with the linear redriver. The device supports USB 3.1 Gen 2 up to 10Gbps and provides DisplayPort 1.4 up to 8.1Gbps for the upstream facing port (Sink). The Texas Instruments TUSB1064/TUSB1064-Q1 is used for UFP_D pin assignments C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C Standard. Several levels of receive linear equalization compensate for intersymbol interference (ISI) due to cable and board trace loss. Commercial (0ºC to 70ºC) and industrial temperature ranges (–40ºC to 85ºC) are also available. The TUSB1064-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- USB Type-C crosspoint switch supporting
- USB 3.1 Gen 2 + 2 DP 1.4 lanes
- 4 DP 1.4 lanes
- USB 3.1 Gen 2 up to 10Gbps
- DisplayPort 1.4 up to 8.1Gbps (HBR3)
- VESA DisplayPort Alt Mode UFP_D redriving crosspoint switch supporting C, D, and E pin assignments
- Ultra-low-power architecture
- Linear redriver with up to 12dB equalization
- Transparent to DisplayPort link training
- Automatic LFPS de-emphasis control to meet USB 3.1 certification requirements
- Configuration through GPIO or I2C
- Hot-plug capable
- –40ºC to 85ºC (TUSB1064I) industrial temperature range
- 0ºC to 70ºC (TUSB1064) commercial temperature range
- 4mm x 6mm, 0.4mm pitch WQFN package
Applications
- Monitors
- HDTV
- Projectors
- Docking stations
Block Diagram
Published: 2018-06-08
| Updated: 2025-05-09