Texas Instruments TSUB1002EVM Linear Redriver Evaluation Module

Texas Instruments TSUB1002EVM Linear Redriver Evaluation Module (EVM) is designed to provide an easy evaluation of the TUSB1002 device. It is also meant to serve as a reference design to show a practical example of using the device in a mass-production system. The Texas Instruments TSUB1002EVM can also be used as a medium connection between a USB host and a USB device. The interface to the evaluation module consists of a USB 3.1 Type-A receptacle and a USB 3.1 Type-B receptacle. To connect the evaluation module to your system set up, the user will most likely need two USB 3.1 standard Type-A-to-B cables.

Features

  • Plug and play design
  • No external power source required
  • USB 3.1 spec compliance
  • Configurable through switches and jumpers
  • The TUSB1002EVM includes the option of monitoring the current draw of the device
Published: 2016-08-05 | Updated: 2022-03-11