Texas Instruments TPS92200 1.5A Synchronous Buck LED Driver

Texas Instruments TPS92200 1.5A Synchronous Buck LED Driver has a maximum input voltage of 30V. By integrating the high-side and low-side NMOS switches, the TPS92200 device provides high power density with high efficiency in an ultra-small solution size. The Texas Instruments TPS92200 uses peak-current-mode control and full internal compensation to provide high transient response performance over various operating conditions.

The TPS92200 device supports flexible dimming methods. TPS92200D1 implements both PWM and analog dimming modes. In PWM dimming mode, LEDs are periodically turned on and off according to the PWM duty cycle. Its analog dimming mode is achieved by changing the internal reference voltage proportional to the voltage level of the analog input in a 5% to 100% range. TPS92200D2 implements deeper analog dimming by changing the internal reference voltage proportional to the duty cycle of the PWM signal input in a 1% to 100% range.

The TPS92200 devices implement full protections for safety and protection, including LED open, LED+ short to GND, LED short, sense resistor open and short, and device thermal protection.

Features

  • 4V to 30V wide input range
  • Integrated 150mΩ and 90mΩ MOSFETs for 1.5A, continuous output current
  • 1µA ultra-low shutdown current
  • 1µA ultra-low output discharge current from the load
  • 1MHz switching frequency
  • Maximum duty cycle up to 99%
  • Peak current mode with internal compensation
  • Flexible dimming options
    • PWM dimming with digital input and analog dimming with analog input (TPS92200D1)
    • Analog dimming with digital input (TPS92200D2)
  • 99mV ±3mV ultra-low and accurate FB voltage
  • Full protection features
    • LED open-load protection
    • LED+ short-to-GND protection with auto-retry
    • LED+ and LED-short circuitry protection with auto-retry
    • Sense-resistor open-load and short-to-GND protection with auto-retry
    • Thermal shutdown protection with auto-retry
  • SOT23(6) package

Applications

  • Video surveillance IR/White LED driver
  • Facial recognition IR LED driver
  • Stage lighting LED driver
  • General industrial and commercial illumination
  • Medical UV LED driver
  • AA or Li-Ion battery charger

Functional Block Diagram

Block Diagram - Texas Instruments TPS92200 1.5A Synchronous Buck LED Driver
Published: 2020-08-12 | Updated: 2024-08-07