Texas Instruments TPS65320C-EVM Step-Down Converter EVM

Texas Instruments TPS65320C-EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65320C-Q1. The Texas Instruments TPS65320C-Q1 is a switch-mode DC to DC step-down converter with an integrated low-dropout voltage regulator (LDO).

Features

  • High VIN buck converter
  • 3.6V to 36V input voltage range 
  • 3.2A adjustable buck converter 
  • Adjustable switching frequency 100kHz to 2.5MHz
  • Adjustable linear regulator, 280mA

Board Layout

Mechanical Drawing - Texas Instruments TPS65320C-EVM Step-Down Converter EVM
Published: 2016-07-27 | Updated: 2025-03-06