Texas Instruments TPS650333-Q1 Automotive Camera PMIC

Texas Instruments TPS650333-Q1 Automotive Camera PMIC is a highly integrated power management IC (PMIC) for automotive camera modules. This device combines three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). All converters operate in a forced fixed-frequency PWM mode. The LDO can supply 300mA and works with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility. The Texas Instruments TPS650333-Q1 is available in a 24-pin VQFN package (4.00mm × 4.00mm).

Features

  • Qualified for automotive applications
  • AEC-Q100 grade 1 qualified
    • -40°C to +125°C ambient operating temperature range
  • Three step-down converters
    • BUCK1 VIN range from 4.0V to 18.3V
    • BUCK1 VOUT range from 2.5V to 4.0V
    • BUCK1 output current up to 1500mA
    • BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
    • BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
    • BUCK2 and BUCK3 output current up to 1200mA
    • Spread-spectrum clock (SSC) generation for reduced EMI
    • 2.3MHz forced fixed switching frequency PWM operation
  • Systematic capability of up to ASIL D and SIL 3 targeted
  • Hardware integrity up to ASIL B and SIL 2 targeted
  • Advanced diagnostics and protection
  • One low dropout (LDO) regulator
    • VIN range from 2.5V to 5.5V
    • VOUT range from 1.8V to 3.3V
    • Low noise and high PSRR
    • Adjustable output voltage through I2C
    • Up to 300mA output current
  • 4.0mm × 4.0mm 24-pin VQFN with wettable flanks

Applications

  • Automotive camera modules
  • Surround view camera modules
  • Rearview camera modules
  • Driver monitor camera modules
  • Power over coax (POC) camera modules
  • E-mirror camera modules
  • Front view camera modules

Application Circuit

Application Circuit Diagram - Texas Instruments TPS650333-Q1 Automotive Camera PMIC
Published: 2023-11-29 | Updated: 2023-12-07