Texas Instruments TPS544x25EVM-681 Evaluation Board
Texas Instruments TPS544x25EVM-681 Evaluation Boards are to demonstrate either the TPS544B25 or TPS544C25 synchronous buck converters in typical low voltage applications. The evaluation boards are designed as a single output DC-DC converter that demonstrates a typical low-voltage application. It does this while providing a number of test points to evaluate the performance. It uses a nominal 12V input bus to produce a regulated 0.95V output at up to 20A of load current, depending on the device installed.Features
- 20A and 30A PMBus 1.2 compliant converters
- 4.5V to 18V Input voltage range
- 0.5V to 5.5V Output voltage range
- 5mm×7mm LQFN package
- Single thermal pad
- Integrated 5.5mΩ and 2.0mΩ stacked NexFET power stage
- 500mV to 1500mV Reference for Adaptive Voltage Scaling (AVS) and margining through PMBus
- 0.5% Reference accuracy at 600mV and above
- Lossless low-side MOSFET current sensing
- Voltage mode control with input feed-forward
- Differential remote sensing
- Monotonic start-up into pre-biased output
- Output voltage and output current reporting
- External temperature monitoring with 2N3904 transistor
- Programmable via the PMBus interface
- VOUT_COMMAND and AVS VOUT transition rate
- Overcurrent protection with thermal compensation
- UVLO, Soft-start and soft-stop
- PGOOD, OV, UV, OT levels
- Fault responses
- Turn-on and turn-off delays
- Thermal shutdown
- 200kHz to 1MHz Pin strapping for switching frequency
- Frequency synchronization to an external clock
- Footprint compatible 20A, 30A converters
Published: 2015-08-12
| Updated: 2022-03-11