Texas Instruments TIOL1115EVM/TIOS1015EVM Evaluation Module (EVM)

Texas Instruments TIOL1115EVM/TIOS1015EVM Transceiver Evaluation Module (EVM) allows users to evaluate TI's TIOL111x family of IO-Link transceivers. The evaluation module includes the TIOL1115, which provides full IO-Link functionality and an on-chip 5V LDO. With pin-to-pin compatibility throughout the TIOL111 family, the evaluation module can also support the TIOL111 (no LDO) or the TIOL1113 (3.3V LDO). The evaluation module includes the ability to measure and monitor numerous signals, including L+, L-, CQ, TX, RX, and more. The output current can also be adjusted via an onboard potentiometer. Although the TIOL111 family of devices includes on-chip ESD (IEC61000-4-2) and surge protection, which eliminates or reduces the size of any TVS diodes, pads for these diodes are included for modification to meet users' requirements.

Features

  • Support for TIOL1115 IO-Link transceiver with 5V LDO
  • Evaluation Module can support TIOL1115, TIOL1113, or TIOL111 IO-Link transceivers
  • Configurable output current via onboard POT
  • Headers and LEDs for individual signal measurements and activity monitoring
  • Multiple setup options and configurations possible
Published: 2017-09-13 | Updated: 2025-03-06