Texas Instruments TAS2770EVM-STEREO Evaluation Module

Texas Instruments TAS2770EVM-STEREO Digital Input, Class-D, IV Sense Audio Amplifier Evaluation Module is designed for developers using a simple module pre-configured as a stereo solution. The kit offers an efficient way of assessing stereo and mono solutions. The Texas Instruments TAS2559YZEVM can be connected, providing a stereo or mono speaker solution for protection. The connected TAS2559YZEVM creates the speaker protection algorithm controlled and tuned using PPC3. The TAS2559YZEVM and the PPC3 must be ordered separately and are not included in the TAS2770YFFEVM Evaluation Kit.

Features

  • Stereo or Mono evaluation mode
  • USB input
  • IV sense evaluation mode
  • Interface to TAS2559YZEVM for speaker protection evaluation
  • Access to TAS2770 add-in PurePath Console 3
Published: 2018-03-30 | Updated: 2022-11-16