The MSP430F2xx Series architecture 16-bit RISC CPU, is combined with five low-power modes, and optimized to achieve extended battery life in portable measurement applications. The AFE2xx sub-family is ideal for eMetering applications.
Features
- Up to 16MHz CPU speed
- 1.8V to 3.6V operation
- Up to 120kB Flash
- Up to 8kB RAM
- Ultra-fast wake-up from standby mode in <1µs
- Wide range of high-performance analog and intelligent digital peripherals
- 0.1µA RAM retention
- 0.3µA Standby mode (VLO)
- 0.7µA real-time clock mode
- 220µA/MHz active
- Features AFE2xx devices, which include 24-bit sigma-delta A/D converters, hardware multipliers, and other peripherals for energy metering applications
Applications
- Single-phase electronic watt-hour meter
- Consumer electronics
- Data logging
- Portable medical instruments
Block Diagram
Published: 2018-08-20
| Updated: 2026-04-16