- Home
- NEWEST Products
- New by Manufacturer
- Texas Instruments
- MSP430 Microcontrollers - TI
Texas Instruments MSP430™ Microcontrollers
Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.
Features
- Ultra-low power
- Battery life >20 years
- <100μA/MHz
- 0.1μA RAM retention
- <1μA RTC mode
- 7 Low-power modes
- Instant wakeup
- Autonomous peripherals
- Advanced peripherals
- High-performance analog
- Optimized serial communications
- Operate in low-power modes
- Minimize physical footprint and bill of materials
- USB
- LCD drivers
- Sigma-delta ADCs
- Development
- Start with MSP430 launchpad evaluation kit
- Comprehensive software portfolio
- Application-specific ecosystem
- 400+ devices
- Up to 512KB flash and 64KB RAM
- 25+ package options
- Wireless connectivity
- Power solutions
Additional Resources
Featured Products
Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers
Ultra-low power 16-bit microcontrollers are used for a wide range of applications.
Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs
General purpose, ultra-low power 16-bit MCUs used for a wide range of applications.
Texas Instruments MSP430F4xx Series
Integrated LCD controllers and other peripherals for low power metering and medical applications.
Texas Instruments MSP430F5xx Series Microcontrollers
Includes peripherals with more memory and integrated capabilities.
Texas Instruments MSP430F6xx 16-bit Microcontrollers
Low active power consumption with integrated USB connectivity and LCD controller.
Texas Instruments MSP430™ Value Line Microcontrollers (MCUs)
Enhances multiple functions for simple sensing and measurement applications.
Texas Instruments MSP430 Low Voltage Series
Offers a true 0.9V low voltage operating microcontroller.
Texas Instruments CC430 RF SoCs
Provides tight integration creating true system-on-chip solutions.
Texas Instruments MSP430FR504x Ultrasonic Sensing MCUs
16MHz without LCD MSP430™ microcontrollers for gas and water flow metering applications.
Texas Instruments MSP430FRx Ultra Low-Power FRAM MCUs
Ultra low-power MCUs with FRAM nonvolatile memory and 16-bit MSP430 MCU.
Texas Instruments MSP430F563x Mixed-Signal Microcontrollers
Consists of many devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F643x Mixed-Signal Microcontrollers
Comprised of many devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430F663x Mixed-Signal Microcontrollers
Offers several devices featuring different sets of peripherals targeted for various applications.
Texas Instruments MSP430FR4x Value Line Microcontrollers (MCUs)
Ultra-low-power general purpose 16-bit microcontrollers used for a wide range of applications.
Texas Instruments MSP430FR25x2 Capacitive Touch Sensing MCUs
Ultra-low-power MSP430 MCUs featuring CapTIvate™ touch technology for cost-sensitive applications.
Texas Instruments MSP430FR2422 Ultra-Low Power Microcontrollers
TI's lowest cost family of MCUs for sensing and measurement applications.
Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs)
Ultra-low-power low-cost microcontrollers for sensing and measurement applications.
Texas Instruments MSP430FR267x CapTIvate Mixed Signal MCUs
MSP430™ MCUs for capacitive touch sensing for buttons, slides, wheel and proximity applications.
Texas Instruments Processors
Comprehensive portfolio, software & worldwide support enabling automotive & industrial solutions.
Development Tools
Texas Instruments LaunchPad Evaluation Kits & BoosterPacks
Provides developers with everything they need to start designing new applications.
Texas Instruments BOOST-DAC8568 16-Bit DAC Booster Pack
Easy to use platform that connects the DAC8568 with the MSP430F5529 LaunchPad.
Texas Instruments BOOSTXL-CAPKEYPAD Touch Keypad BoosterPack
Easy-to-use EVM for the MSP430FR2522 capacitive touch sensing MCU with CapTIvate™ technology.
Texas Instruments BOOSTXL-SHARP128 BoosterPack Plug-in Module
Based on the LS013B7DH03 TFT display panel from Sharp Electronics and a microSD card expansion slot.
Texas Instruments C-GANG Low-Cost Gang Programmer
Gang programmer can program up to six targets at once & is compatible with the MSPM0/MSP430 devices.
Texas Instruments CAPTIVATE-BSWP Demonstration Board
CapTivate™ button, slider, wheel, and proximity sensor demonstration board.
Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM)
Allows designers to evaluate the electromagnetic compatibility performance of CapTIvate™ technology.
Texas Instruments CAPTIVATE-FR2633 Evaluation Board
Evaluates capacitive touch and proximity sensors through the use of plug-in sensor boards.
Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MCU Board
Evaluates capacitive touch and proximity sensors through the use of plug-in sensor boards.
Texas Instruments CAPTIVATE-METAL Capacitive Sensing Add-on Board
Designed for the CapTIvate™ dev kit, allows designers to evaluate touch on metal technology.
Texas Instruments CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer
Available standalone or as part of the MSP CapTIvate™ MCU Development Kit.
Texas Instruments CAPTIVATE-PHONE Demonstration Board
The platform for mutual capacitance capacitive touch sensors using a variety of configurations.
Texas Instruments DPS-DONGLE-EVM Evaluation Module (EVM)
An interface adapter to be used between a PC and a high-speed interface slave device.
Texas Instruments DRV8701EVM Evaluation Module
Evaluation kit designed to demonstrate the DRV8701 full bridge DC motor gate driver.
Texas Instruments DRV8714S-Q1EVM Evaluation Module
facilitates the easy evaluation of the DRV8714S-Q1 four-channel gate driver.
Texas Instruments DRV8860EVM Octal Low-Side Driver EVM
Complete solution for evaluating the DRV8860x, an octal low-side driver.
Texas Instruments DRV8889-Q1EVM Evaluation Module
Evaluates the DRV8889-Q1, an integrated, dual H-bridge driver for auto stepper motor applications.
Texas Instruments EVM430-CAPMINI CapTIvate Demonstration Board
Easy-to-use evaluation board for the MSP430FR2512 capacitive-touch-sensing microcontroller.
Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit
Easy-to-use evaluation module based on the MSP430FR2476 value line sensing microcontroller (MCU).
Texas Instruments LMT70 Temperature Sensor Tool
Allows users to evaluate the performance of the LMT70 analog output temperature sensor.
Texas Instruments MCF8315EVM Evaluation Module
Features three half-H-bridge integrated MOSFET drivers for FOC control of a three-phase BLDC motor.
Texas Instruments MCT8315EVM Evaluation Module
Offers 3 half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a BLDC motor.
Texas Instruments MSP-EXP430FR2311 LaunchPad Development Kit
An easy-to-use microcontroller development board for the MSP430FR2311 MCU.
Texas Instruments MSP-FET Flash Emulation Tool
Allows users to quickly begin application development on MSP low-power microcontrollers (MCU).
Texas Instruments MSP-TS430PZ100D Target Development Board
Standalone 100-pin ZIF socket target board used to program and debug the MSP430 MCU in-system.
Texas Instruments MSP-TS430RGZ48C Target Development Board
Standalone 48-pin ZIF socket target board used to program and debug the MSP430 MCU in-system.
Texas Instruments MSP-EXP430FR2433 LaunchPad™ Development Kit
Designed to quickly and easily demonstrate the MSP430FR2433 Value Line Sensing MCU.
Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination
Combined 40-pin FET emulation tool and target board for MSP430FR5x MCUs.
Texas Instruments MSP-TS430RGE24A Target Development Board
Programs and debugs the MSP430FR2433 24-pin QFN-package.
Texas Instruments MSP-TS430PN80B 80-Pin MCU Development Board
Standalone ZIF socket target board used to program and debug the MSP430 in 80-pin QFP package.
Texas Instruments MSP-TS430PT48 Microcontroller Development Board
Used to program & debug the MSP430 in-system through the JTAG interface or Spy Bi-Wire protocol.
Texas Instruments MSP-TS430PT48A Development Board
A standalone ZIF socket target board used to program and debug the MSP430.
Texas Instruments MSP-TS430RHB32A Target Development Board
Standalone ZIF socket target board used to program and debug the MSP430 MCU in-system.
Texas Instruments MSP-TS430RHL20 Microcontroller Development Board
Used to program and debug the MSP430 in-system through the JTAG interface or Spy Bi-Wire protocol.
Texas Instruments LP-MSPM0L1117 Launchpad™ Development Kit
Offers an easy method to measure and evaluate the MSPM0L1117 microcontroller.
Texas Instruments TMF00xxEVM Evaluation Modules
USB evaluation module for Single-Wire FRAM device testing and memory management.
- Texas Instruments