Texas Instruments LMR38025/LMR38025-Q1 Synchronous Buck Converter

Texas Instruments LMR38025/LMR38025-Q1 Synchronous Buck Converter is designed to regulate over a wide input voltage range, minimizing the use of external surge-suppression components. This converter operates at a 4.2V to 80V input voltage range with a 97% maximum duty cycle and a spread spectrum option for reduced peak emissions. The LMR38025/LMR38025-Q1 buck converter delivers up to 2.5A continuous output current, 200kHz to 2.2MHz adjustable switching frequency, and ultra-low 40µA operating quiescent current. This converter features a high-voltage enable-pin to facilitate the device by connecting it to the wide input-supply voltage or precise UVLO control across start-up and shutdown. The LMR38025/LMR38025-Q1 buck converter incorporates a power-good flag function with a built-in filter and delay. This power-good flag function properly indicates system status and eliminates the need for an external supervisor.

The LMR38025/LMR38025-Q1 buck converter also features a cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation. Typical applications include automotive inverter and motor control, automotive DC/DC converters, automotive battery management systems, and automotive 48V mild hybrid ECU bias supplies. The LMR38025-Q1 is AEC-Q100 grade 1 automotive qualified for automotive applications.

Features

  • Configured for rugged automotive applications:
    • 4.2V to 80V input voltage range
    • 2.5A continuous output current
    • 40µA ultra-low operating quiescent current
    • 200kHz to 2.2MHz adjustable switching frequency range
    • Frequency synchronization to an external clock
    • 97% maximum duty cycle
    • Supports start-up events with pre-biased output
    • ±1.5% reference voltage tolerance over temperature
    • Precision enable
    • Easy to use with integrated compensation network enabling low BOM count
    • Integrated synchronous rectification
    • 12-pin WSON wettable flank with PowerPAD™ integrated circuit package
    • PFM and forced PWM (FPWM) options
  • Functional safety-capable:
    • Documentation available to aid functional safety system design
  • Optimized for low EMI requirements:
    • Spread spectrum option for reduced peak emissions
    • Low package parasitics facilitating CIPR25 class 5 compliance
  • Documentation available to aid functional safety system design

Applications

  • Automotive inverter and motor control
  • Automotive DC/DC converters
  • Automotive battery management system
  • Automotive 48V mild hybrid ECU bias supplies

Functional Block Diagram

Block Diagram - Texas Instruments LMR38025/LMR38025-Q1 Synchronous Buck Converter
Published: 2024-01-10 | Updated: 2025-05-06