Texas Instruments LMK04816 Low-Noise Clock Jitter Cleaner

Texas Instruments LMK04816 Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.

Features

  • Ultra-Low RMS Jitter performance
    • 100fs RMS Jitter (12kHz to 20MHz)
    • 123fs RMS Jitter (100Hz to 20MHz)
  • Dual Loop PLLatinum™ PLL architecture
    • PLL1
      • An integrated low-noise crystal oscillator circuit
      • Holdover mode when input clocks are lost
      • Automatic or manual triggering/recovery
    • PLL2
      • Normalized [1Hz] PLL noise floor of -227dBc/Hz
      • Phase detector rate up to 155MHz
      • OSCin frequency-doubler
      • Integrated low-noise VCO
  • 3 Redundant input clocks with LOS
    • Automatic and manual switch-over modes
  • 50% duty cycle output divides, 1 to 1045 (even and odd)
  • LVPECL, LVDS, or LVCMOS programmable outputs
  • Precision digital delay, fixed or dynamically adjustable
  • 25ps step analog delay control, up to 575ps.
  • 1/2 clock distribution period step digital delay, up to 522 steps
  • 13 differential outputs with up to 26 single-ended
    • Up to 5 VCXO/Crystal buffered outputs
  • Clock rates of up to 2600MHz
  • 0 delay mode
  • Three default clock outputs at power-up
  • Multi-mode: dual PLL, single PLL, and clock distribution
  • -40 to 85°C Industrial temperature range
  • 3.15V to 3.45V operation
  • Package: 64-Pin WQFN (9mm x 9mm x 0.8mm)

Applications

  • Data converter clocking / wireless infrastructure
  • Networking, SONET/SDH, DSLAM
  • Medical / Video / Military / Aerospace
  • Test and measurement

Functional Block Diagrams for Single-Loop Mode

Functional Block Diagrams for Dual-Loop Mode

Published: 2015-12-11 | Updated: 2022-03-11