Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators
Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators are high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. These devices eliminate the need for a separate isolated power supply in space-constrained isolated designs. The ISOW784x/ISOW784x-Q1 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Power isolation uses on-chip transformers separated by thin-film polymer as the insulating material. The Texas Instruments ISOW784x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Integrated high-efficiency DC-DC converter with on-chip transformer
- 3V to 5.5V wide input supply range
- Regulated 5V or 3.3V output
- Up to 0.65W output power
- 5V to 5V; 5V to 3.3V: available load current ≥ 130mA
- 3.3V to 3.3V: available load current ≥ 75mA
- Soft-start to limit inrush current
- Overload and short-circuit protection
- Thermal shutdown
- Default output: high and low options
- Signaling rate up to 100Mbps
- Low propagation delay: 13ns typ. (5V supply)
- High CMTI: ±100kV/µs minimum
- Robust Electromagnetic Compatibility (EMC)
- System-level ESD, EFT, and surge immunity
- Low emissions
- 16-pin wide SOIC package
- –40°C to +125°C extended temperature range
- Safety-related certifications
- 7071VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
- 5000VRMS isolation for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 End Equipment Standards
- CQC approval per GB4943.1-2011
- TUV certification according to EN 60950-1 and EN 61010-1
- All agency certifications are planned
Applications
- Industrial automation
- Motor control
- Grid infrastructure
- Medical equipment
- Test and measurement
Datasheets
Functional Block Diagram
Published: 2017-04-10
| Updated: 2022-04-25