Texas Instruments ESD2CANxx24/ESD2CANxx24-Q1 ESD Protection Diodes
Texas Instruments ESD2CANxx24/ESD2CANxx24-Q1 Automotive 2-Channel ESD Protection Diodes are bidirectional and created for Controller Area Network (CAN) interface protection. The ESD2CANxx24/ESD2CANxx24-Q1 is rated to dissipate contact ESD strikes beyond the maximum level specified in the ISO 10605 automotive standard (±30kV Contact, ±30kV Airgap). Low dynamic resistance and clamping voltage enable system-level protection against transient events. This protection is vital as automotive systems require high robustness and reliability for safety applications.The TI ESD2CANxx24/ESD2CANxx24-Q1 Automotive diodes offer a low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL) from the damage caused by ElectroStatic Discharge (ESD) and other transients. Furthermore, the 3pF (typical) or less line capacitance of the ESD2CANxx24/ESD2CANxx24-Q1 is suitable for CAN, CAN FD, CAN SiC, and CAN-XL applications that can support data rates up to 10Mbps.
The ESD2CANxx24/ESD2CANxx24-Q1 is housed in two leaded packages for easy flow-through routing.
Features
- IEC 61000-4-2 level 4 ESD protection:
- ±30kV, ±25kV or ±20kV contact discharge
- ±30kV, ±25kV or ±20kV air-gap discharge
- ISO 10605 (330pF, 330 Ω) ESD protection:
- ±30kV, ±25kV or ±20kV contact discharge
- ±30kV, ±25kV or ±20kV air-gap discharge
- Tested in compliance with IEC 61000-4-5
- 24V working voltage
- Bidirectional ESD protection
- 2-channel device provides complete ESD protection with a single component
- Low clamping voltage protects downstream components
- AEC-Q101 qualified
- I/O capacitance = 3pF, 2.5pF, or 1.7pF (typical)
- SOT-23 (DBZ) small, standard, common footprint
- SOT-323, SC-70 (DCK) is very small, standard, space-saving, common footprint
- Leaded packages used for automatic optical inspection (AOI)
Applications
- Automotive in-vehicle networks:
- Controller area network (CAN)
- Controlled area network flexible data rate (CAN-FD)
- Low, fault-tolerant CAN
- High-speed CAN
- Industrial control networks:
- DeviceNet IEC 62026-3
- CANopen – CiA 301/302-2 and EN 50325-4
Datasheets
Typical Application
Published: 2022-12-19
| Updated: 2023-01-23