Texas Instruments DS90UB960-Q1 FPD-Link III Deserializer Hub

Texas Instruments DS90UB960-Q1 FPD-Link III Deserializer Hub is a versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams through an FPD-Link III interface. When paired with a DS90UB953-Q1 serializer, the DS90UB960-Q1 receives data from sensors such as imagers supporting full HD 1080p/2MP resolution at 60Hz frame rates. Data is received and aggregated into a MIPI CSI-2 compliant output for interconnecting to a downstream processor. A second MIPI CSI-2 output port is available to provide additional bandwidth or offers a second replicated output for data-logging and parallel processing.

Features

  • AEC-Q100 Qualified for automotive applications
    • Device temperature grade 2 of –40°C to +105°C ambient operating temperature range
  • Quad 4.16Gbps deserializer hub aggregates data from up to 4 sensors simultaneously
  • Supports 2Megapixel sensors with full HD 1080p resolution at 60Hz frame rate
  • Precise multi-camera synchronization
  • MIPI DPHY version 1.2 / CSI-2 version 1.3 compliant
    • 2×MIPI CSI-2 Output ports
    • Supports 1, 2, 3, 4 Data Lanes per CSI-2 port
    • CSI-2 Data rate scalable for 400Mbps / 800Mbps / 1.2Gbps / 1.5Gbps / 1.6Gbps per data lane
    • Port replication mode
  • Ultra-low data and control path latency
  • Supports single-ended coaxial including Power-over-Coax (PoC) or Shielded Twisted-Pair (STP) cable
  • Adaptive receive equalization
  • Dual I2C ports with fast mode plus up to 1Mbps
  • Flexible GPIOs for sensor synchronization and diagnostics
  • Compatible with DS90UB953-Q1, DS90UB935-Q1, DS90UB933-Q1, DS90UB913A-Q1 serializers
  • Internal programmable precision frame sync generator
  • Line fault detection and advanced diagnostics

Applications

  • Automotive ADAS
  • Rear View Cameras (RVC)
  • Surround View Systems (SVS)
  • Camera Monitoring Systems (CMS)
  • Forward Vision Cameras (FC)
  • Driver Monitoring Systems (DMS)
  • Satellite RADAR, Time-of-Flight (ToF), and LIDAR sensors modules
  • Sensor fusion
  • Security and surveillance

Typical Application Schematic

Schematic - Texas Instruments DS90UB960-Q1 FPD-Link III Deserializer Hub

Videos

Published: 2018-08-01 | Updated: 2025-03-06