Texas Instruments DRV8847 Dual H-Bridge Motor Drivers
Texas Instruments DRV8847 Dual H-Bridge Motor Drivers are for industrial applications, home appliances, ePOS printers, and other mechatronic applications. These devices can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows for an easy interface with the controller. The DRV8847 drivers operate off a single power supply and support a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in an independent bridge interface). A fixed-off time controls the peak current in the bridge, which can drive a 1A load (2A in parallel mode with proper heat sinking at 25°C TA).Features
- Dual H-bridge motor driver
- Single or dual-brushed DC motors
- One bipolar stepper motor
- Solenoid loads
- 2.7V to 18V operating voltage range
- High output current per H-bridge
- 1A RMS driver current at TA = 25°C
- 2A RMS driver current in parallel mode at TA = 25°C
- Low on-state resistance
- 1000mΩ RDS(ON) (HS + LS) at TA = 25°C
- Multiple control interface options
- 4-pin interface
- 2-pin interface
- Parallel bridge interface
- Independent bridge interface
- Current regulation with 20μs fixed-off time
- Torque scalar for scaling output current to 50%
- Supports 1.8V, 3.3V, 5V logic inputs
- Low-power sleep mode
- 1.7μA sleep mode supply current at VVM = 12V, TA = 25°C
- I2C device variant available (DRV8847S)
- Detailed diagnostics on I2C registers
- Multi-slave operation support
- Supports standard and fast I2C mode
- Small packages and footprints
- 16-pin TSSOP (no thermal pad)
- 16-pin HTSSOP PowerPAD™ package
- 16-pin WQFN thermal package
- Built-in protection features
- VM undervoltage lockout
- Overcurrent protection
- Open load detection
- Thermal shutdown
- Fault condition indication pin (nFAULT)
Applications
- Refrigerator damper and ice maker
- Washers, dryers, and dishwashers
- Electronic Point-of-Sale (ePOS) printers
- Stage lighting equipment
- Miniature circuit breakers and smart meters
Simplified Schematic
Published: 2019-02-27
| Updated: 2025-01-22