Texas Instruments bq25672 3A Buck Battery Charger

Texas Instruments bq25672 3A Buck Battery Charger is a fully integrated switch-mode buck charger for 1-4 cell Li-ion batteries and Li-polymer batteries. The bq25672 is also capable of producing a buck-boost, 5V to 12V, output voltage on VBUS when operating in OTG Mode. The integration includes the switching MOSFETs, input and charging current sensing circuits, the battery FET, and all the loop compensation of the converter. It uses NVDC power path management, regulating the system not dropping below a configurable minimum system voltage. When system power exceeds the input source rating, battery supplement mode supports the system without overloading the input source. It also maximizes the power from photovoltaic panels using its built-in VOC scaling MPPT algorithm.

The charger supports the NVDC power path management, in which the system is regulated at a voltage slightly higher than the battery voltage, but not drop below the minimum system voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery gets into supplement mode and prevents the input source from being overloaded and the system from crashing. The input current optimizer (ICO) allows the detection of the maximum power point of an unknown input source.

Besides the I2C host-controlled charging mode, this charger also supports autonomous charging mode. After power-up, the charging is enabled with default register settings. The device can complete a charging cycle without any software engagements. It detects the battery voltage and charges the battery in different phases: trickle charging, pre-charging, constant current (CC) charging and constant voltage (CV) charging. At the end of the charging cycle, the charger automatically terminates when the charge current is below a pre-set limit (termination current) in the constant voltage phase. When the full battery falls below the recharge threshold, the charger will automatically start another charging cycle.

The charger provides various safety features for battery charging and system operations, including battery temperature negative thermistor monitoring, trickle charge, pre-charge and fast charge timers, and over-voltage/over-current protection on the battery and input. The thermal regulation reduces the charge current when the junction temperature exceeds a programmable threshold. The STAT output of the device reports the charging status and any fault conditions. The INT pin immediately notifies the host when a fault occurs.

The Texas Instruments bq25672 also provides a 16-bit analog-to-digital converter (ADC) for monitoring charge current and input/battery/system (VAC, VBUS, BAT, SYS, TS) voltages. It is available in a 29-pin 4mm × 4mm QFN package.

Features

  • High power density, high integration buck charger for 1-4 cell batteries
    • Integrates switching MOSFETs, BATFET
    • Integrates input and charging current sensing
  • Highly efficient
    • 750kHz or 1.5MHz switching frequencies
    • 3A charging current with 10mA resolution
      • 96.5% efficient (16V battery at 3A from 20V)
  • Supports a wide range of input sources
    • Autonomously sampled VOC maximum power point tracking (MPPT) for charging from a photovoltaic panel
    • 3.6V to 24V wide input operating voltage range with 30V absolute maximum rating
    • Maximum power tracking with input voltage dynamic power management (VINDPM) up to 22V and input current dynamic power management (IINDPM) up to 3.3A
    • Detects USB BC1.2, HVDCP, and non-standard adapters
  • Dual-input power mux controller (optional) for source selection
  • Narrow voltage DC (NVDC) power path
  • Powers USB port from a battery (USB OTG)
    • 5V to 12V OTG buck-boost output voltage with 10mV resolution
    • OTG output current regulation up to 2A with 40mA resolution
  • Flexible autonomous and I2C mode for optimal system performance
  • Integrated 16-bit ADC for voltage, current, and temperature monitoring
  • Low battery quiescent current
    • 17µA for battery-only operation
    • 500nA in charger shutdown mode
  • High accuracy
    • -0.25% to +0.65% charge voltage regulation for 2S batteries
    • ±5% charge current regulation
    • ±5% input current regulation
  • Safety
    • Thermal regulation and thermal shutdown
    • Input/battery OVP and OCP
    • Converter MOSFETs OCP
    • Charging safety timer
  • Package
    • 29-pin 4mm × 4mm QFN

Applications

  • Video doorbell, smart home control
  • Multiparameter patient monitor, electrocardiogram (ECG), ultrasound smart probe
  • Data concentrators, robotic lawnmower, vacuum robot
  • Asset tracking, mobile POS

Simplified Schematic

Schematic - Texas Instruments bq25672 3A Buck Battery Charger
Published: 2021-06-15 | Updated: 2022-03-11