Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM)
Texas Instruments AMC1333M10EVM Modulator Evaluation Module (EVM) is designed to help evaluate the AMC1333 easily. The AMC1333 is a 1-bit modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000 VPEAK. When combined with a digital filter, the Texas Instruments AMC1333 can achieve 16-bit, analog-to-digital (A/D) conversion with no missing codes. For high-resolution measurement applications, an effective accuracy of 14 bits can be obtained with a digital filter bandwidth of 20kHz at a modulator rate of 10MHz.Features
- Full-featured evaluation board for the AMC1333 single-channel, delta-sigma modulator
- Screw terminals for the external AVDD and DVDD supplies
- Screw terminals for easy access to the analog inputs and digital outputs
Board Layout
Published: 2022-06-06
| Updated: 2022-07-25