TE Connectivity / DEUTSCH MIL-DTL-83723 Connectors
TE Connectivity's (TE) / DEUTSCH MIL-DTL-83723 Connectors offer an ideal combination of MIL-DTL-26500 and NAS 1599 standards. These connectors include bayonet and threaded coupling and lanyard-release quick-disconnects. TE DEUTSCH MIL-DTL-83723 Connectors are intermateable with both bayonet and threaded MIL-DTL-26500 standard connectors and feature a rear-release contact retention system.
Features
- Triple-wire seal for sealing over a wide range of wire diameters
- Raised moisture barriers around each pin for individual contact sealing
- Anti-friction washers provide constant mating force
- Bayonet and threaded coupling options
- Closed-entry socket insert for positive pin alignment
- Scoop-proof
- Rear-release crimp contact system for superior contact stability
- Built to help withstand harsh environments
- Easy installation
Published: 2019-08-29
| Updated: 2025-12-11