TE Connectivity / Linx Technologies High-Density BNC Connectors

TE Connectivity's (TE) Linx Technologies High-Density (HD) BNC Connectors provide a compact design solution for large video transmission systems, broadcast systems, and video signal applications. TE HD BNC Connectors are smaller and up to 20% lighter than traditional BNC connectors. The connectors are designed for tighter configurations than standard BNC connectors, allowing up to four times as many interconnects in the same footprint. A customized insertion/extraction tool lets designers connect and disconnect cable assemblies to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited.

Features

  • 75Ω performance
  • Up to 4x panel density of standard BNC connectors
  • Fits traditional broadcast cables
  • 20% lighter than standard BNC connectors
  • Quarter-turn bayonet-style coupling design provides positive lock
  • Optimized for 12G-SDI broadcast video solutions

Applications

  • Large video transmission systems
  • Broadcast equipment
  • Digital video and high-definition TVs (HDTVs)
  • Satellite headends
  • Telecom central offices
  • Instruments
Published: 2023-09-13 | Updated: 2026-02-10