TE Connectivity / Linx Technologies ANT-GNFPC-SHL15 L1/L5 GNSS Antennas
TE Connectivity/Linx Technologies ANT-GNFPC-SHL15 Flexible Embedded L1/L5 GNSS Antennas are adhesive Flexible Printed Circuit (FPC) antennas with linear polarization. These antennas support GPS, Beidou, Galileo, NavIC, and QZSS systems in the upper L1/E1/B1 and lower L5/E5B bands. The ANT-GNFPC-SHL15 antennas provide a ground plane-independent dipole internal/embedded antenna solution. These antennas can be mounted in transparent RF enclosures to enable environmental sealing. The ANT-GNFPC-SHL15 antennas are available in 25mm x 25mm x 0.1mm dimensions.The ANT-GNFPC-SHL15 antennas feature 1/2-wave wavelength, 2W maximum power, and omnidirectional radiation. These antennas should be used with multi-constellation GNSS receivers on dual GNSS bands to achieve precise navigation. The ANT-GNFPC-SHL15 antennas are used in timing solutions, global navigation, robotics lawnmowers, and industrial machines.
Features
- Performance at 1164MHz to 1189MHz:
- ≤2.4 VSWR
- -0.2dBi peak gain
- 26% efficiency
- Performance at 1559MHz to 1592MHz:
- ≤2.2 VSWR
- 3.3dBi peak gain
- 46% efficiency
- Performance at 1598MHz to 1606MHz:
- ≤1.4 VSWR
- 3dBi peak gain
- 43% efficiency
- Ground plane independent dipole antenna
- Linear polarization
- Omnidirectional radiation
- 2W maximum power
- 1/2-wave wavelength
- 25mm x 25mm x 0.1mm dimensions
Applications
- Global navigation:
- GPS L1/L5
- Galileo E1/E5A
- NavIC L5
- Beidou B1C, B1I
- QZSS L1/L5
- Timing solutions
- UAVs (drones)
- Robotics lawnmowers
- Industrial and agricultural machines
Mechanical Diagram
View Results ( 8 ) Page
| Part Number | Datasheet | Cable Length | Antenna Connector Type |
|---|---|---|---|
| ANT-GNFPC-SHL15100UF | ![]() |
100 mm | MHF1 |
| ANT-GNFPC-SHL15150UF | ![]() |
150 mm | MHF1 |
| ANT-GNFPC-SHL15200M4 | ![]() |
200 mm | MHF4 |
| ANT-GNFPC-SHL1550M4 | ![]() |
50 mm | MHF4 |
| ANT-GNFPC-SHL1550UF | ![]() |
50 mm | MHF1 |
| ANT-GNFPC-SHL15100M4 | ![]() |
100 mm | MHF4 |
| ANT-GNFPC-SHL15150M4 | ![]() |
150 mm | MHF4 |
| ANT-GNFPC-SHL15200UF | ![]() |
200 mm | MHF1 |
Published: 2024-03-25
| Updated: 2024-05-02