TE Connectivity Card Edge Inverted Thru-Board Connectors

TE Connectivity's (TE) Inverted Thru-Board (ITB) Card Edge Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position, SMT card edge connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs in retrofit lamps and bulbs. The TE ITB Card Edge Connectors low-profile design has a 1.5mm height above the LED mounted board and accepts 1mm or 1.2mm thick-driver boards.

TE Inverted Thru-Board Card Edge SMT Connectors allow discrete wires ranging from 26AWG to 18AWG to poke through the underside of the connector while the low-profile covers minimize interference of the light cone from the adjacent LEDs. Poke-in Inverted Thru-Board Card Edge SMT Connectors are designed for higher power applications with voltage ranges of 400VAC whereas standard ITB's are used with 250VAC applications.

Features

  • Simultaneous surface mounting on the PCB eliminating secondary processes
  • One-piece mating solution for faster and easier assembly operation
  • 1.5mm height above the PCB minimizes LED light obstruction
  • Offered in two versions to accept either 1.0mm or 1.2mm thick mating PCBs
  • Low-profile space saving design
  • Provides stability during driver board mating and unmating
  • Rounded corners to prevent shadowing
  • Flat-top surface allows for vacuum pick up
  • Tape and reel packaging for high-speed SMT processing

Applications

  • Edison-style LED bulbs
  • MR16 and PAR series LED replacement lamps
  • Indoor and outdoor LED lighting devices
  • Various non-lighting applications that require a cableless, compact, right-angle, inverted board-to-board interconnect

Specifications

  • 3A max current rating
  • 50V (IEC) / 250VAC/DC (UL) voltage rating
  • 1500VAC dielectric withstand voltage rating
  • -40°C to +125°C operating temperature
  • 5 max mating cycles
  • 20N max mating force
Published: 2019-05-24 | Updated: 2025-09-04